Technical Document
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
LAN Category
Cat5
Mounting Type
In-line
Shield Type
STP
Orientation
Straight
IP Rating
IP68
Length
105mm
Depth
38.1mm
Series
Buccaneer
Series Number
PX0777/STP
Country of Origin
Tunisia
Product details
In-Line Ethernet Connection
The Buccaneer Standard series in-line ethernet coupler provides the ultimate solution for joining RJ45 patch cables. These cable joiners create a secure sealed housing for ethernet cables, providing IP68 protection.
Features and Benefits
Rated to IP68
Enables RJ45 connectors to be patched together in harsh or hostile environments
Available with shielded and un-shielded couplers as straight through adaptors
High specification Cat5e shielded version available
Supplied with
cable glands for 3.5 to 8mm diameter cables
coupler
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
BD 24.871
BD 24.871 Each (Exc. Vat)
BD 27.358
BD 27.358 Each (inc. VAT)
1
BD 24.871
BD 24.871 Each (Exc. Vat)
BD 27.358
BD 27.358 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 24.871 |
15 - 49 | BD 23.177 |
50+ | BD 21.670 |
Technical Document
Specifications
Brand
BulginEthernet Connector Type
RJ45 Connector
LAN Category
Cat5
Mounting Type
In-line
Shield Type
STP
Orientation
Straight
IP Rating
IP68
Length
105mm
Depth
38.1mm
Series
Buccaneer
Series Number
PX0777/STP
Country of Origin
Tunisia
Product details
In-Line Ethernet Connection
The Buccaneer Standard series in-line ethernet coupler provides the ultimate solution for joining RJ45 patch cables. These cable joiners create a secure sealed housing for ethernet cables, providing IP68 protection.
Features and Benefits
Rated to IP68
Enables RJ45 connectors to be patched together in harsh or hostile environments
Available with shielded and un-shielded couplers as straight through adaptors
High specification Cat5e shielded version available
Supplied with
cable glands for 3.5 to 8mm diameter cables
coupler
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.