Bulgin C13 Snap-In IEC Connector Socket, 10A, 250 V

Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Shuttered
Yes
Country of Origin
Tunisia
Product details
Snap In IEC 320 Socket (C13)
Panel thickness 1.5mm
250Vac/ 10A rated, type 250 (0.25mm) blade receptacles
Depth 32.5mm
For suitable insulating boot see stock no.211-0907
Approvals
UL recognised component, CSA Certified, IMQ, VDE
BD 4.730
BD 4.730 Each (Exc. Vat)
BD 5.203
BD 5.203 Each (inc. VAT)
1
BD 4.730
BD 4.730 Each (Exc. Vat)
BD 5.203
BD 5.203 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.730 |
10 - 24 | BD 4.416 |
25 - 49 | BD 4.054 |
50+ | BD 3.966 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Shuttered
Yes
Country of Origin
Tunisia
Product details
Snap In IEC 320 Socket (C13)
Panel thickness 1.5mm
250Vac/ 10A rated, type 250 (0.25mm) blade receptacles
Depth 32.5mm
For suitable insulating boot see stock no.211-0907
Approvals
UL recognised component, CSA Certified, IMQ, VDE