Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Shuttered
Yes
Distrelec Product Id
30092310
Country of Origin
Tunisia
Product details
BD 6.501
BD 6.501 Each (Exc. Vat)
BD 7.151
BD 7.151 Each (inc. VAT)
1
BD 6.501
BD 6.501 Each (Exc. Vat)
BD 7.151
BD 7.151 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.501 |
5 - 9 | BD 6.474 |
10 - 14 | BD 6.435 |
15+ | BD 6.391 |
Technical Document
Specifications
Brand
BulginIEC Connector Type
C13
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Shuttered
Yes
Distrelec Product Id
30092310
Country of Origin
Tunisia
Product details