Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10.0A
Body Orientation
Right Angle
Series
Mini Buccaneer
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Nickel
Contact Material
Brass
Product details
Panel Mount PX0803
Professional Bulgin Mini Buccaneer panel mount connector from the PX0803 series. The connectors are designed to mate the PX0800 series
Panel Mounting
Suitable for pin or socket insert
Mini Buccaneer
BD 7.799
BD 7.799 Each (Exc. Vat)
BD 8.579
BD 8.579 Each (inc. VAT)
1
BD 7.799
BD 7.799 Each (Exc. Vat)
BD 8.579
BD 8.579 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.799 |
10 - 49 | BD 7.298 |
50 - 99 | BD 7.002 |
100+ | BD 6.572 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10.0A
Body Orientation
Right Angle
Series
Mini Buccaneer
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Nickel
Contact Material
Brass
Product details
Panel Mount PX0803
Professional Bulgin Mini Buccaneer panel mount connector from the PX0803 series. The connectors are designed to mate the PX0800 series
Panel Mounting
Suitable for pin or socket insert