Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series
RS Stock No.: 239-3609Brand: BulginManufacturers Part No.: PX0931/02/SDistrelec Article No.: 14466207

Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Distrelec Product Id
14466207
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 13.068
BD 13.068 Each (Exc. Vat)
BD 14.375
BD 14.375 Each (inc. VAT)
Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series
1
BD 13.068
BD 13.068 Each (Exc. Vat)
BD 14.375
BD 14.375 Each (inc. VAT)
Bulgin Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.068 |
10 - 49 | BD 12.078 |
50 - 99 | BD 11.627 |
100+ | BD 10.912 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Distrelec Product Id
14466207
Country of Origin
Tunisia