Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
25A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Maximum Operating Temperature
+85°C
Outer Diameter
50mm
Minimum Operating Temperature
-40°C
Series Number
PX0931
Contact Material
Brass
Country of Origin
Tunisia
Product details
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
BD 19.932
BD 19.932 Each (Exc. Vat)
BD 21.925
BD 21.925 Each (inc. VAT)
1
BD 19.932
BD 19.932 Each (Exc. Vat)
BD 21.925
BD 21.925 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 19.932 |
10 - 49 | BD 18.650 |
50 - 99 | BD 17.963 |
100+ | BD 16.841 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
25A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Maximum Operating Temperature
+85°C
Outer Diameter
50mm
Minimum Operating Temperature
-40°C
Series Number
PX0931
Contact Material
Brass
Country of Origin
Tunisia
Product details
Chassis Plugs & Sockets
Diameter 50mm, length 49mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.