Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 26.328
BD 26.328 Each (Exc. Vat)
BD 28.961
BD 28.961 Each (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
1
BD 26.328
BD 26.328 Each (Exc. Vat)
BD 28.961
BD 28.961 Each (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia