Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin IEC C13 5 Gang Power Distribution Unit, No, 10A, 250 V ac, Fused

RS Stock No.: 489-807Brand: BulginManufacturers Part No.: PXD301/050/01/1Distrelec Article No.: 30400798
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Bulgin

Number of Sockets

5

Socket Type

IEC C13

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Fused

Yes

Power Indicator

Yes

Filtered

No

Series

PXD301

Length

226mm

Width

58.5mm

Height

40mm

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO

Stock information temporarily unavailable.

BD 60.093

BD 60.093 Each (Exc. Vat)

BD 66.102

BD 66.102 Each (inc. VAT)

Bulgin IEC C13 5 Gang Power Distribution Unit, No, 10A, 250 V ac, Fused

BD 60.093

BD 60.093 Each (Exc. Vat)

BD 66.102

BD 66.102 Each (inc. VAT)

Bulgin IEC C13 5 Gang Power Distribution Unit, No, 10A, 250 V ac, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 60.093
10 - 24BD 57.700
25 - 49BD 55.286
50+BD 52.888

Technical Document

Specifications

Brand

Bulgin

Number of Sockets

5

Socket Type

IEC C13

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Fused

Yes

Power Indicator

Yes

Filtered

No

Series

PXD301

Length

226mm

Width

58.5mm

Height

40mm

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO