Bulgin IEC C13 5 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac

RS Stock No.: 489-790Brand: BulginManufacturers Part No.: PXD303/050/01/1
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Bulgin

Number of Sockets

5

Socket Type

IEC C13

Cord Length

2m

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Corded

Yes

Power Indicator

Yes

Power Indicator

Yes

Power Indicator

Yes

Country of Origin

Tunisia

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO

You may be interested in
Stock information temporarily unavailable.

BD 39.314

BD 39.314 Each (Exc. Vat)

BD 43.245

BD 43.245 Each (inc. VAT)

Bulgin IEC C13 5 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac

BD 39.314

BD 39.314 Each (Exc. Vat)

BD 43.245

BD 43.245 Each (inc. VAT)

Bulgin IEC C13 5 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 39.314
2 - 4BD 39.144
5+BD 38.951
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Number of Sockets

5

Socket Type

IEC C13

Cord Length

2m

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Corded

Yes

Power Indicator

Yes

Power Indicator

Yes

Power Indicator

Yes

Country of Origin

Tunisia

Product details

IEC 320 Free Standing or Wall Mount Distribution Units

Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.

The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.

Approvals

SEMKO

You may be interested in