Technical Document
Specifications
Brand
BulginNumber of Sockets
6
Socket Type
IEC C13
Switchable
Yes
Voltage Rating
250 V ac
Colour
Black
Fused
Yes
Filtered
Yes
Power Indicator
Yes
Height
40.1mm
Length
131mm
Width
131mm
Country of Origin
Tunisia
Product details
IEC 320 Free Standing or Wall Mount Distribution Units
Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.
The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.
Approvals
SEMKO
BD 88.798
BD 88.798 Each (Exc. Vat)
BD 97.678
BD 97.678 Each (inc. VAT)
1
BD 88.798
BD 88.798 Each (Exc. Vat)
BD 97.678
BD 97.678 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 88.798 |
10 - 24 | BD 85.244 |
25 - 49 | BD 82.522 |
50+ | BD 80.174 |
Technical Document
Specifications
Brand
BulginNumber of Sockets
6
Socket Type
IEC C13
Switchable
Yes
Voltage Rating
250 V ac
Colour
Black
Fused
Yes
Filtered
Yes
Power Indicator
Yes
Height
40.1mm
Length
131mm
Width
131mm
Country of Origin
Tunisia
Product details
IEC 320 Free Standing or Wall Mount Distribution Units
Available with IEC mains inlet plug, or integral 2 m 3-core, black mains lead. Rectangular style has 5 outlets, square style has 6 outlets.
The IEC mains distribution units provide a highly versatile space saving solution when multi-power outlets are required. Moulded in rugged black ABS housings incorporating fully shuttered outlets. For use with office equipment audio units, laboratory instruments, lighting, small domestic appliances, mini- or micro-computers.
5-way (rectangular) and 6 way(square) units feature shuttered outlets, neon indicator and integral fuse. Filtered IEC plug inlet, stock no. 487-609 is fitted additionally with mains inlet filter (to BS613) for the optimum suppression of mains borne RFI and protection of sensitive equipment.
The units may be wall, floor or panel mounted.
Approvals
SEMKO