Technical Document
Specifications
Brand
BulginSeries
4000
Connector Type
LC
Simplex/Duplex
Simplex
Buffer Diameter
0.85mm
Colour
Black
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China
BD 11.030
BD 11.030 Each (Exc. Vat)
BD 12.133
BD 12.133 Each (inc. VAT)
1
BD 11.030
BD 11.030 Each (Exc. Vat)
BD 12.133
BD 12.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.030 |
10 - 24 | BD 10.159 |
25 - 49 | BD 9.418 |
50 - 99 | BD 8.925 |
100+ | BD 8.474 |
Technical Document
Specifications
Brand
BulginSeries
4000
Connector Type
LC
Simplex/Duplex
Simplex
Buffer Diameter
0.85mm
Colour
Black
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China