Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin 600 Series Ethernet Series Female Ethernet Connector, Flange Mount, Cat6a Straight

RS Stock No.: 287-0983Brand: BulginManufacturers Part No.: PXM06276FANBKUSDistrelec Article No.: 30397461
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Mounting Type

Flange Mount

Connector Type

Flange Connector

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Length

33mm

Series

600 Series Ethernet

Series Number

PXM06

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 99.624

BD 99.624 Each (Exc. Vat)

BD 109.586

BD 109.586 Each (inc. VAT)

Bulgin 600 Series Ethernet Series Female Ethernet Connector, Flange Mount, Cat6a Straight

BD 99.624

BD 99.624 Each (Exc. Vat)

BD 109.586

BD 109.586 Each (inc. VAT)

Bulgin 600 Series Ethernet Series Female Ethernet Connector, Flange Mount, Cat6a Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 99.624
10 - 24BD 95.440
25 - 49BD 91.355
50 - 99BD 86.063
100+BD 84.388

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Mounting Type

Flange Mount

Connector Type

Flange Connector

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Length

33mm

Series

600 Series Ethernet

Series Number

PXM06

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more