Bulgin Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

Technical Document
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Series
Buccaneer 7000
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Quick Connect
Shell Size
42
Housing Material
Zinc
Strain Relief
No
Contact Plating
Nickel
Series Number
7000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series
BD 31.312
BD 31.312 Each (Exc. Vat)
BD 34.443
BD 34.443 Each (inc. VAT)
1
BD 31.312
BD 31.312 Each (Exc. Vat)
BD 34.443
BD 34.443 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 31.312 |
5 - 9 | BD 30.470 |
10 - 24 | BD 29.804 |
25 - 49 | BD 29.100 |
50+ | BD 28.528 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP66, IP68, IP69K
Current Rating
10.0A
Series
Buccaneer 7000
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Quick Connect
Shell Size
42
Housing Material
Zinc
Strain Relief
No
Contact Plating
Nickel
Series Number
7000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Approvals
cULS, UL, VDE, CCC