Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Series
Buccaneer M12
Coding
T
Country of Origin
China
BD 668.662
BD 26.746 Each (In a Box of 25) (Exc. Vat)
BD 735.528
BD 29.421 Each (In a Box of 25) (inc. VAT)
25
BD 668.662
BD 26.746 Each (In a Box of 25) (Exc. Vat)
BD 735.528
BD 29.421 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Series
Buccaneer M12
Coding
T
Country of Origin
China