Technical Document
Specifications
Brand
BulginNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP67
Body Orientation
Right Angle
Series
Buccaneer M12
Coding
A
Country of Origin
China
BD 14.162
BD 14.162 Each (Exc. Vat)
BD 15.578
BD 15.578 Each (inc. VAT)
1
BD 14.162
BD 14.162 Each (Exc. Vat)
BD 15.578
BD 15.578 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP67
Body Orientation
Right Angle
Series
Buccaneer M12
Coding
A
Country of Origin
China