Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Series
Buccaneer M12
Coding
T
Country of Origin
China
Stock information temporarily unavailable.
BD 484.412
BD 19.376 Each (In a Box of 25) (Exc. Vat)
BD 532.853
BD 21.314 Each (In a Box of 25) (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series
25
BD 484.412
BD 19.376 Each (In a Box of 25) (Exc. Vat)
BD 532.853
BD 21.314 Each (In a Box of 25) (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, Buccaneer M12 Series
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Series
Buccaneer M12
Coding
T
Country of Origin
China