Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bulgin Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, Buccaneer M16 Series

RS Stock No.: 208-8180Brand: BulginManufacturers Part No.: PXMBNI16RPF04ASCM16
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Series

Buccaneer M16

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

BD 24.155

BD 24.155 Each (Exc. Vat)

BD 26.571

BD 26.571 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, Buccaneer M16 Series

BD 24.155

BD 24.155 Each (Exc. Vat)

BD 26.571

BD 26.571 Each (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, Buccaneer M16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.155
10+BD 23.483

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Series

Buccaneer M16

Coding

A

Country of Origin

China