Technical Document
Specifications
Brand
BulginAccessory Type
Sealing Cap
IP Rating
IP67
Material
Plastic
Series
20 Series USB
For Use With
USB Connection
Country of Origin
China
Stock information temporarily unavailable.
BD 2.266
BD 2.266 Each (Exc. Vat)
BD 2.493
BD 2.493 Each (inc. VAT)
Bulgin, 20 Series USB Sealing Cap for use with USB Connection
1
BD 2.266
BD 2.266 Each (Exc. Vat)
BD 2.493
BD 2.493 Each (inc. VAT)
Bulgin, 20 Series USB Sealing Cap for use with USB Connection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.266 |
10 - 24 | BD 2.128 |
25+ | BD 1.920 |
Technical Document
Specifications
Brand
BulginAccessory Type
Sealing Cap
IP Rating
IP67
Material
Plastic
Series
20 Series USB
For Use With
USB Connection
Country of Origin
China