Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

RS Stock No.: 765-9652Brand: BulginManufacturers Part No.: PXP6010/02P/ST/0507
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

16.0A

Series

Buccaneer 6000

Body Orientation

Straight

Voltage Rating

277.0 V

Mating Type

Push-Pull

Shell Size

32

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+120°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Plastic

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with In-line flex cable connectors: PXP6011 and panel-chassis mounting connector versions: PXP6012.

Mates with In-Line Flex or Panel Mounting versions PXP6011 and PXP6012
Push/pull locking ring with 30° twist locking
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Stock information temporarily unavailable.

BD 10.945

BD 10.945 Each (Exc. Vat)

BD 12.039

BD 12.039 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

BD 10.945

BD 10.945 Each (Exc. Vat)

BD 12.039

BD 12.039 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.945
10 - 49BD 10.302
50 - 99BD 9.916
100+BD 9.322

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

16.0A

Series

Buccaneer 6000

Body Orientation

Straight

Voltage Rating

277.0 V

Mating Type

Push-Pull

Shell Size

32

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Strain Relief

No

Maximum Operating Temperature

+120°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Plastic

Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with In-line flex cable connectors: PXP6011 and panel-chassis mounting connector versions: PXP6012.

Mates with In-Line Flex or Panel Mounting versions PXP6011 and PXP6012
Push/pull locking ring with 30° twist locking
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919