Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

RS Stock No.: 806-8546Brand: BulginManufacturers Part No.: PXP7010/02P/ST/1113Distrelec Article No.: 30001759
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600.0 V

Shell Size

42

Mating Type

Quick Connect

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Stock information temporarily unavailable.

BD 11.550

BD 11.550 Each (Exc. Vat)

BD 12.705

BD 12.705 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

BD 11.550

BD 11.550 Each (Exc. Vat)

BD 12.705

BD 12.705 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.550
10 - 49BD 10.862
50 - 99BD 10.417
100+BD 9.774

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600.0 V

Shell Size

42

Mating Type

Quick Connect

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series