Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

RS Stock No.: 806-8552Brand: BulginManufacturers Part No.: PXP7010/03S/ST/1315Distrelec Article No.: 30001762
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

42

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.541

BD 13.541 Each (Exc. Vat)

BD 14.895

BD 14.895 Each (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

BD 13.541

BD 13.541 Each (Exc. Vat)

BD 14.895

BD 14.895 Each (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.541
10 - 49BD 12.562
50 - 99BD 12.089
100+BD 11.308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

42

Housing Material

Polymer

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Cable Plug Connectors

These thermoplastic Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
Positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more