Bulgin Circular Connector, 6 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

RS Stock No.: 806-8629Brand: BulginManufacturers Part No.: PXP7012/06S/STDistrelec Article No.: 30326768
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Front Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600.0 V

Shell Size

46

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Panel Mount Receptacle Connectors

These thermoplastic Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Stock information temporarily unavailable.

BD 11.490

BD 11.490 Each (Exc. Vat)

BD 12.639

BD 12.639 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

BD 11.490

BD 11.490 Each (Exc. Vat)

BD 12.639

BD 12.639 Each (inc. VAT)

Bulgin Circular Connector, 6 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 11.490
10 - 49BD 10.742
50 - 99BD 10.340
100+BD 9.724

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Front Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

Buccaneer 7000

Voltage Rating

600.0 V

Shell Size

46

Mating Type

Quick Connect

Housing Material

Polymer

Contact Plating

Nickel

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

7000 Series Buccaneer Plastic Panel Mount Receptacle Connectors

These thermoplastic Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors also feature self extinguishing thermoplastic material and are ideal for blind mating applications.

1/4 turn locking mechanism
positive feedback on locking
UV stable plastic body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series