Bulgin Tee M8 Plug to 6 Pole M8 Plug Adapter

RS Stock No.: 204-7960Brand: BulginManufacturers Part No.: PXPPVC08FIM06AYT010PVC
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M8

End 2 Number of Contacts

6

End 2 Gender

Male

End 2 Size

M8

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

BD 236.775

BD 9.471 Each (In a Box of 25) (Exc. Vat)

BD 260.453

BD 10.418 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M8 Plug to 6 Pole M8 Plug Adapter

BD 236.775

BD 9.471 Each (In a Box of 25) (Exc. Vat)

BD 260.453

BD 10.418 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M8 Plug to 6 Pole M8 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M8

End 2 Number of Contacts

6

End 2 Gender

Male

End 2 Size

M8

Body Orientation

Tee

Country of Origin

China