Bulgin Tee M8 Socket to 4 Pole M8 Socket Adapter

RS Stock No.: 204-7985Brand: BulginManufacturers Part No.: PXPPVC08TSFF04AFBBFB
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Gender

Female

End 2 Size

M8

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

BD 461.725

BD 18.469 Each (In a Box of 25) (Exc. Vat)

BD 507.897

BD 20.316 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M8 Socket to 4 Pole M8 Socket Adapter

BD 461.725

BD 18.469 Each (In a Box of 25) (Exc. Vat)

BD 507.897

BD 20.316 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M8 Socket to 4 Pole M8 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Gender

Female

End 2 Size

M8

Body Orientation

Tee

Country of Origin

China