Bulgin Tee M12 Socket to 4 Pole M12 Plug Adapter

RS Stock No.: 204-7949Brand: BulginManufacturers Part No.: PXPPVC12TSFM04AFBIFB
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Female

End 2

4 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

BD 530.612

BD 21.224 Each (In a Box of 25) (Exc. Vat)

BD 583.673

BD 23.346 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M12 Socket to 4 Pole M12 Plug Adapter

BD 530.612

BD 21.224 Each (In a Box of 25) (Exc. Vat)

BD 583.673

BD 23.346 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M12 Socket to 4 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Female

End 2

4 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China