Bulgin Tee Female Pole M12 Socket to 5 Pole M12 Plug Adapter

RS Stock No.: 208-8090Brand: BulginManufacturers Part No.: PXPPVC12TSFM05AFBIFB
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1

5 Pin Female M12

End 1 Number of Contacts

Female

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

BD 26.576

BD 26.576 Each (Exc. Vat)

BD 29.234

BD 29.234 Each (inc. VAT)

Bulgin Tee Female Pole M12 Socket to 5 Pole M12 Plug Adapter

BD 26.576

BD 26.576 Each (Exc. Vat)

BD 29.234

BD 29.234 Each (inc. VAT)

Bulgin Tee Female Pole M12 Socket to 5 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.576
10+BD 24.453

Technical Document

Specifications

Brand

Bulgin

End 1

5 Pin Female M12

End 1 Number of Contacts

Female

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China