Bulgin Tee M12 Socket to 12 Pole M12 Plug Adapter

RS Stock No.: 204-7953Brand: BulginManufacturers Part No.: PXPPVC12TSFM12AFBIFB
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M12

End 2 Number of Contacts

12

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

BD 547.250

BD 21.890 Each (In a Box of 25) (Exc. Vat)

BD 601.975

BD 24.079 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M12 Socket to 12 Pole M12 Plug Adapter

BD 547.250

BD 21.890 Each (In a Box of 25) (Exc. Vat)

BD 601.975

BD 24.079 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M12 Socket to 12 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M12

End 2 Number of Contacts

12

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China