Bulgin Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series

RS Stock No.: 180-9045Brand: BulginManufacturers Part No.: PXS410/02/10S
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

1A

Body Orientation

Straight

Series

400

Voltage Rating

50 V ac/dc

Pole Format

10P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 26.917

BD 26.917 Each (Exc. Vat)

BD 29.609

BD 29.609 Each (inc. VAT)

Bulgin Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series

BD 26.917

BD 26.917 Each (Exc. Vat)

BD 29.609

BD 29.609 Each (inc. VAT)

Bulgin Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP68, IP69K, 400 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

1A

Body Orientation

Straight

Series

400

Voltage Rating

50 V ac/dc

Pole Format

10P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

Country of Origin

United Kingdom