Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Series
400
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
4P
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Material
Copper Alloy
Country of Origin
United Kingdom
BD 27.836
BD 27.836 Each (Exc. Vat)
BD 30.620
BD 30.620 Each (inc. VAT)
1
BD 27.836
BD 27.836 Each (Exc. Vat)
BD 30.620
BD 30.620 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Series
400
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
4P
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Material
Copper Alloy
Country of Origin
United Kingdom
