Bulgin Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac

RS Stock No.: 211-0941Brand: BulginManufacturers Part No.: SA2367Distrelec Article No.: 30389619
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

250 V ac

Gender

Male

Mounting Type

Cable Mount

Current Rating

3A

Termination Method

Screw Down

Contact Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

4-Way Shrouded Contact, Polarised Plugs & Sockets

From Bulgin, 4-pole connectors, featuring insulating boot for socket see stock no 544-128. Dimensions and fixings same as 3-pole version.

Warning

The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

You may be interested in
Stock information temporarily unavailable.

BD 7.887

BD 7.887 Each (Exc. Vat)

BD 8.676

BD 8.676 Each (inc. VAT)

Bulgin Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac

BD 7.887

BD 7.887 Each (Exc. Vat)

BD 8.676

BD 8.676 Each (inc. VAT)

Bulgin Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.887
10 - 24BD 7.546
25 - 49BD 7.414
50+BD 7.172
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

250 V ac

Gender

Male

Mounting Type

Cable Mount

Current Rating

3A

Termination Method

Screw Down

Contact Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Tunisia

Product details

4-Way Shrouded Contact, Polarised Plugs & Sockets

From Bulgin, 4-pole connectors, featuring insulating boot for socket see stock no 544-128. Dimensions and fixings same as 3-pole version.

Warning

The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

You may be interested in