Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

RS Stock No.: 187-4867Brand: BulginManufacturers Part No.: SLLN3002CL
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Series

SL

Country of Origin

China

You may be interested in

BD 58.558

BD 58.558 Each (Exc. Vat)

BD 64.414

BD 64.414 Each (inc. VAT)

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

BD 58.558

BD 58.558 Each (Exc. Vat)

BD 64.414

BD 64.414 Each (inc. VAT)

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+50°C

Series

SL

Country of Origin

China

You may be interested in