Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Burkert Solenoid Valve 058796, 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.: 439-183Brand: BurkertManufacturers Part No.: 058796
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water

Type

2/2

Orifice Diameter

4mm

Series

0255

Body Material

Brass

Maximum Working Pressure

4 bar

Operating Temperature Range

-40 → +55 °C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Opening Time

80ms

Maximum Closing Time

30ms

Flow Factor Kv

0.5m³/h

Country of Origin

Germany

Product details

Series 255 Two Way Normally Closed Solenoid Valves

For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum

Stock information temporarily unavailable.

BD 87.155

BD 87.155 Each (Exc. Vat)

BD 95.871

BD 95.871 Each (inc. VAT)

Burkert Solenoid Valve 058796, 2 port(s) , NC, 24 V dc, 1/4in

BD 87.155

BD 87.155 Each (Exc. Vat)

BD 95.871

BD 95.871 Each (inc. VAT)

Burkert Solenoid Valve 058796, 2 port(s) , NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water

Type

2/2

Orifice Diameter

4mm

Series

0255

Body Material

Brass

Maximum Working Pressure

4 bar

Operating Temperature Range

-40 → +55 °C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Opening Time

80ms

Maximum Closing Time

30ms

Flow Factor Kv

0.5m³/h

Country of Origin

Germany

Product details

Series 255 Two Way Normally Closed Solenoid Valves

For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum