Technical Document
Specifications
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Hydraulic Oil, Neutral Liquid, Oil without Additives, Water
Type
2/2
Orifice Diameter
13mm
Body Material
Brass
Series
6213
Maximum Working Pressure
10 bar
Operating Temperature Range
Maximum of +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Flow Factor Kv
3.6m³/h
Maximum Closing Time
4s
Maximum Opening Time
4s
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Hydraulic Oil, Neutral Liquid, Oil without Additives, Water
Type
2/2
Orifice Diameter
13mm
Body Material
Brass
Series
6213
Maximum Working Pressure
10 bar
Operating Temperature Range
Maximum of +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Flow Factor Kv
3.6m³/h
Maximum Closing Time
4s
Maximum Opening Time
4s
Country of Origin
Germany