Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Burkert Solenoid Valve 126091, 2 port(s) , NC, 24 V dc, 1/8in

RS Stock No.: 306-9973Brand: BurkertManufacturers Part No.: 126091
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Series

6013

Maximum Working Pressure

6 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Closing Time

30ms

Flow Factor Kv

0.23m³/h

Maximum Opening Time

20ms

Country of Origin

Germany

Product details

Two-way Compact Solenoid Valves, Type 6013

Modular direct acting solenoid valve system

Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C

Stock information temporarily unavailable.

BD 41.349

BD 41.349 Each (Exc. Vat)

BD 45.484

BD 45.484 Each (inc. VAT)

Burkert Solenoid Valve 126091, 2 port(s) , NC, 24 V dc, 1/8in

BD 41.349

BD 41.349 Each (Exc. Vat)

BD 45.484

BD 45.484 Each (inc. VAT)

Burkert Solenoid Valve 126091, 2 port(s) , NC, 24 V dc, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 41.349
5+BD 40.724

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Series

6013

Maximum Working Pressure

6 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Closing Time

30ms

Flow Factor Kv

0.23m³/h

Maximum Opening Time

20ms

Country of Origin

Germany

Product details

Two-way Compact Solenoid Valves, Type 6013

Modular direct acting solenoid valve system

Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C