Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in

RS Stock No.: 307-0254Brand: BurkertManufacturers Part No.: 134071
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas, Technical Vacuum

Type

2/2

Orifice Diameter

1.6mm

Body Material

Brass

Series

6011

Maximum Working Pressure

6 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

10ms

Maximum Closing Time

15ms

Flow Factor Kv

0.06m³/h

Country of Origin

Germany

Product details

6011 Series Two-Way, Miniature Normally Closed Solenoid Valves - Threaded Port Connection

Coil changed easily with valve in place
Coil can be locked in four 90° positions or move free between, as required
Brass body, polyamide coil and FPM high quality seal material
Suitable for compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Power consumption 4W DC; 9VA (Inrush); 6VA (Hold)
Protection to IP65 with cable plug DIN43650C

You may be interested in
Stock information temporarily unavailable.

BD 35.500

BD 35.500 Each (Exc. Vat)

BD 39.050

BD 39.050 Each (inc. VAT)

Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in

BD 35.500

BD 35.500 Each (Exc. Vat)

BD 39.050

BD 39.050 Each (inc. VAT)

Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.500
5+BD 34.613
You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas, Technical Vacuum

Type

2/2

Orifice Diameter

1.6mm

Body Material

Brass

Series

6011

Maximum Working Pressure

6 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

10ms

Maximum Closing Time

15ms

Flow Factor Kv

0.06m³/h

Country of Origin

Germany

Product details

6011 Series Two-Way, Miniature Normally Closed Solenoid Valves - Threaded Port Connection

Coil changed easily with valve in place
Coil can be locked in four 90° positions or move free between, as required
Brass body, polyamide coil and FPM high quality seal material
Suitable for compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Power consumption 4W DC; 9VA (Inrush); 6VA (Hold)
Protection to IP65 with cable plug DIN43650C

You may be interested in