Burkert Solenoid Valve Three Part Connector Set for use with 6228 Solenoid Valve

RS Stock No.: 388-5062Brand: BurkertManufacturers Part No.: 142429
brand-logo
View all in Solenoid Valve Accessories

Technical Document

Specifications

Brand

Burkert

Accessory Type

Three Part Connector Set

For Use With

6228 Solenoid Valve

Country of Origin

Germany

Product details

6228 Series 2//2-way Plastic Solenoid Valve

Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.

Stock information temporarily unavailable.

BD 6.985

BD 6.985 Each (Exc. Vat)

BD 7.683

BD 7.683 Each (inc. VAT)

Burkert Solenoid Valve Three Part Connector Set for use with 6228 Solenoid Valve

BD 6.985

BD 6.985 Each (Exc. Vat)

BD 7.683

BD 7.683 Each (inc. VAT)

Burkert Solenoid Valve Three Part Connector Set for use with 6228 Solenoid Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.985
5 - 9BD 6.804
10 - 24BD 6.776
25+BD 6.732

Technical Document

Specifications

Brand

Burkert

Accessory Type

Three Part Connector Set

For Use With

6228 Solenoid Valve

Country of Origin

Germany

Product details

6228 Series 2//2-way Plastic Solenoid Valve

Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.