Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert Solenoid Valve 221603, 2 port(s) , NC, 24 V ac, 1/2in

RS Stock No.: 306-9759Brand: BurkertManufacturers Part No.: 221603
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

13mm

Body Material

Brass

Series

6213

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Flow Factor Kv

3.6m³/h

Maximum Opening Time

4s

Maximum Closing Time

4s

Country of Origin

Germany

Product details

Two-way General Purpose Solenoid Valves, Type 6213

The valve can be mounted in any position, but mounting with coil uppermost is preferred.

Normally closed solenoid valves suitable for use with oil, fat without additives, water and neutral fluids
BSP parallel ports suitable for use with compression fittings
Epoxy encapsulated coils
Three-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
0-10 bar pressure range
Nominal coil power 8W
Maximum operating temperature 55°C
Power consumption 21VA (Inrush, AC); 12 VA/8 W (Constant, AC); 8W (DC)
Protection to IP65

Stock information temporarily unavailable.

BD 56.584

BD 56.584 Each (Exc. Vat)

BD 62.242

BD 62.242 Each (inc. VAT)

Burkert Solenoid Valve 221603, 2 port(s) , NC, 24 V ac, 1/2in

BD 56.584

BD 56.584 Each (Exc. Vat)

BD 62.242

BD 62.242 Each (inc. VAT)

Burkert Solenoid Valve 221603, 2 port(s) , NC, 24 V ac, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 56.584
5+BD 55.724

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

13mm

Body Material

Brass

Series

6213

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Flow Factor Kv

3.6m³/h

Maximum Opening Time

4s

Maximum Closing Time

4s

Country of Origin

Germany

Product details

Two-way General Purpose Solenoid Valves, Type 6213

The valve can be mounted in any position, but mounting with coil uppermost is preferred.

Normally closed solenoid valves suitable for use with oil, fat without additives, water and neutral fluids
BSP parallel ports suitable for use with compression fittings
Epoxy encapsulated coils
Three-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
0-10 bar pressure range
Nominal coil power 8W
Maximum operating temperature 55°C
Power consumption 21VA (Inrush, AC); 12 VA/8 W (Constant, AC); 8W (DC)
Protection to IP65