Burkert Solenoid Valve 221998, 2 port(s) , NC, 24 V dc, 1in

RS Stock No.: 816-3281Brand: BurkertManufacturers Part No.: 221998
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Air, Pre-Solution

Type

2/2

Orifice Diameter

25mm

Series

6281 EV Standard

Body Material

Stainless Steel

Maximum Working Pressure

16 bar

Operating Temperature Range

0 → +120 °C

Servo Assist

Yes

Maximum Operating Temperature

+120°C

Connection Gender

Female

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

G

Flow Factor Kv

12m³/h

Maximum Closing Time

0.1 → 4s

Country of Origin

Germany

Product details

DS6281-EV 2/2 Solenoid Valve - Stainless Steel

A 2 way servo assisted solenoid valves suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems
ATEX approved versions available.

0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Stainless steel body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range

Stock information temporarily unavailable.

BD 222.915

BD 222.915 Each (Exc. Vat)

BD 245.207

BD 245.207 Each (inc. VAT)

Burkert Solenoid Valve 221998, 2 port(s) , NC, 24 V dc, 1in

BD 222.915

BD 222.915 Each (Exc. Vat)

BD 245.207

BD 245.207 Each (inc. VAT)

Burkert Solenoid Valve 221998, 2 port(s) , NC, 24 V dc, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Air, Pre-Solution

Type

2/2

Orifice Diameter

25mm

Series

6281 EV Standard

Body Material

Stainless Steel

Maximum Working Pressure

16 bar

Operating Temperature Range

0 → +120 °C

Servo Assist

Yes

Maximum Operating Temperature

+120°C

Connection Gender

Female

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

G

Flow Factor Kv

12m³/h

Maximum Closing Time

0.1 → 4s

Country of Origin

Germany

Product details

DS6281-EV 2/2 Solenoid Valve - Stainless Steel

A 2 way servo assisted solenoid valves suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems
ATEX approved versions available.

0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Stainless steel body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range