Technical Document
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
Colour Family
White
Country of Origin
Germany
Product details
You may be interested in
Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor UseBrand: Busch Jaeger - ABB
BD 34.667Each (Exc. Vat)
Stock information temporarily unavailable.
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko
1
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.264 |
10 - 49 | BD 6.028 |
50+ | BD 5.896 |
You may be interested in
Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor UseBrand: Busch Jaeger - ABB
BD 34.667Each (Exc. Vat)
Technical Document
Specifications
Brand
Busch Jaeger - ABBNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
Colour Family
White
Country of Origin
Germany
Product details
You may be interested in
Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor UseBrand: Busch Jaeger - ABB
BD 34.667Each (Exc. Vat)