Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Busch Jaeger - ABB TV Aerial

RS Stock No.: 790-3136Brand: Busch Jaeger - ABBManufacturers Part No.: 2531-214
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Number Of Outlets

2

Interface Type

TV Aerial

Colour

White

Material

Thermoplastic

Country of Origin

Germany

Product details

Reflex SI Cover Plates: Radio, TV, Satellite, Data

790-3136 - Double Radio/TV/Satellite cover plate Alpine white
790-3139 - Triple Radio/TV/Satellite cover plate Alpine white
790-3133 - Data telephone cover plate Alpine white
790-3142 - Single RJ45 cover plate Alpine white
790-3145 - Double RJ45 cover plate Alpine white

Data Communication

You may be interested in
Stock information temporarily unavailable.

BD 5.330

BD 5.330 Each (Exc. Vat)

BD 5.863

BD 5.863 Each (inc. VAT)

Busch Jaeger - ABB TV Aerial

BD 5.330

BD 5.330 Each (Exc. Vat)

BD 5.863

BD 5.863 Each (inc. VAT)

Busch Jaeger - ABB TV Aerial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.330
10 - 49BD 5.148
50+BD 4.988
You may be interested in

Technical Document

Specifications

Number Of Outlets

2

Interface Type

TV Aerial

Colour

White

Material

Thermoplastic

Country of Origin

Germany

Product details

Reflex SI Cover Plates: Radio, TV, Satellite, Data

790-3136 - Double Radio/TV/Satellite cover plate Alpine white
790-3139 - Triple Radio/TV/Satellite cover plate Alpine white
790-3133 - Data telephone cover plate Alpine white
790-3142 - Single RJ45 cover plate Alpine white
790-3145 - Double RJ45 cover plate Alpine white

Data Communication

You may be interested in