Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 790-3202Brand: Busch Jaeger - ABBManufacturers Part No.: 2601/6 SK W-54
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Voltage Rating

250V

Illumination

Neon

Country of Origin

Germany

Product details

Ocean® IP44 Rocker Switches, 1 Gang 2 Way

Ocean® IP44 rocker switches
Single gang, 2 way
Retractive
Alpine white

790-3195 = non-illuminated
790-3202 = with red lens and neon lamp included
790-3218 = with neutral transparent lens and neon lamp included

Switches

Stock information temporarily unavailable.

BD 29.750

BD 29.750 Each (Exc. Vat)

BD 32.725

BD 32.725 Each (inc. VAT)

Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang

BD 29.750

BD 29.750 Each (Exc. Vat)

BD 32.725

BD 32.725 Each (inc. VAT)

Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 29.750
10 - 49BD 28.633
50+BD 27.582

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Voltage Rating

250V

Illumination

Neon

Country of Origin

Germany

Product details

Ocean® IP44 Rocker Switches, 1 Gang 2 Way

Ocean® IP44 rocker switches
Single gang, 2 way
Retractive
Alpine white

790-3195 = non-illuminated
790-3202 = with red lens and neon lamp included
790-3218 = with neutral transparent lens and neon lamp included

Switches