Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 790-3206Brand: Busch Jaeger - ABBManufacturers Part No.: 2601/6 SKWNH-54
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Voltage Rating

250V

Illumination

Neon

Country of Origin

Germany

Product details

Ocean® IP44 Rocker Switch with Heizung-Notschalter (Heating Emergency) Marking

Single gang, double pole rocker switch
IP44 protection rating
Marked with "Heizung-Notschalter" in a label (measuring 57.8 x 9.8 mm) above the rocker
With neon red lens and neon lamp

Supplied with

"Heizung-Notschalter" label
Neon lamp (8346-1)

Emergency Heating

Stock information temporarily unavailable.

BD 32.967

BD 32.967 Each (Exc. Vat)

BD 36.264

BD 36.264 Each (inc. VAT)

Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang

BD 32.967

BD 32.967 Each (Exc. Vat)

BD 36.264

BD 36.264 Each (inc. VAT)

Busch Jaeger - ABB Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 32.967
10 - 49BD 31.317
50+BD 30.002

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Voltage Rating

250V

Illumination

Neon

Country of Origin

Germany

Product details

Ocean® IP44 Rocker Switch with Heizung-Notschalter (Heating Emergency) Marking

Single gang, double pole rocker switch
IP44 protection rating
Marked with "Heizung-Notschalter" in a label (measuring 57.8 x 9.8 mm) above the rocker
With neon red lens and neon lamp

Supplied with

"Heizung-Notschalter" label
Neon lamp (8346-1)

Emergency Heating