Busch Jaeger - ABB Rocker Light Switch, 1 Gang

RS Stock No.: 790-3199Brand: Busch Jaeger - ABBManufacturers Part No.: 2601/7 W-54
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Current Rating

10A

Mount Type

Surface

Voltage Rating

250V

Length

74mm

Width

83mm

Depth

55mm

Country of Origin

Germany

Product details

Ocean® IP44 Intermediate Rocker Switch, Single Gang

This Ocean® IP44 single gang rocker switch is intermediate allowing the control of a light or device from more than two locations.

Switches

Stock information temporarily unavailable.

BD 26.328

BD 26.328 Each (Exc. Vat)

BD 28.961

BD 28.961 Each (inc. VAT)

Busch Jaeger - ABB Rocker Light Switch, 1 Gang

BD 26.328

BD 26.328 Each (Exc. Vat)

BD 28.961

BD 28.961 Each (inc. VAT)

Busch Jaeger - ABB Rocker Light Switch, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 26.328
10 - 49BD 25.014
50+BD 24.052

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Current Rating

10A

Mount Type

Surface

Voltage Rating

250V

Length

74mm

Width

83mm

Depth

55mm

Country of Origin

Germany

Product details

Ocean® IP44 Intermediate Rocker Switch, Single Gang

This Ocean® IP44 single gang rocker switch is intermediate allowing the control of a light or device from more than two locations.

Switches