Busch Jaeger - ABB White LED Lamp Insert 0.5mA

RS Stock No.: 790-3048Brand: Busch Jaeger - ABBManufacturers Part No.: 8380-10
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

LED Lamp Insert

Colour

White

Current Rating

0.5mA

Operating Voltage

230V

Country of Origin

Czech Republic

Product details

Plug-In Lamps for Flush Mounted Light Switch Inserts

A choice of either neon or LED lamp units designed for use with flush mounted switch insert mechanisms.

790-3044 = Plug-in neon lamp 0.4 mA (compatible with 2000, 2020 and 2025 flush mounted switch inserts)
790-3048 = LED white 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted switch inserts)
790-3057 = LED red 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted inserts)
828-9526 = Neon Lamp 110-220V

Switches

You may be interested in
Busch Jaeger - ABB
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 11.676

BD 11.676 Each (Exc. Vat)

BD 12.844

BD 12.844 Each (inc. VAT)

Busch Jaeger - ABB White LED Lamp Insert 0.5mA

BD 11.676

BD 11.676 Each (Exc. Vat)

BD 12.844

BD 12.844 Each (inc. VAT)

Busch Jaeger - ABB White LED Lamp Insert 0.5mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 11.676
10 - 49BD 11.104
50+BD 10.532
You may be interested in
Busch Jaeger - ABB
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Insert Module Type

LED Lamp Insert

Colour

White

Current Rating

0.5mA

Operating Voltage

230V

Country of Origin

Czech Republic

Product details

Plug-In Lamps for Flush Mounted Light Switch Inserts

A choice of either neon or LED lamp units designed for use with flush mounted switch insert mechanisms.

790-3044 = Plug-in neon lamp 0.4 mA (compatible with 2000, 2020 and 2025 flush mounted switch inserts)
790-3048 = LED white 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted switch inserts)
790-3057 = LED red 0.5mA (compatible with 2000, 2020, 2061 and 2025 flush mounted inserts)
828-9526 = Neon Lamp 110-220V

Switches

You may be interested in
Busch Jaeger - ABB
P.O.A.Each (Exc. Vat)