C & K Panel Mount Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

RS Stock No.: 155-8945Brand: C & KManufacturers Part No.: 1101M2S6AV2QE2
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Right Angle PC Pin

Actuator Type

Slide

Length

12.7mm

Width

11.43mm

Depth

6.6mm

Dimensions

12.7 x 11.43 x 6.6mm

Contact Resistance

10mΩ

Voltage Rating

28 V dc, 120V ac

Contact Material

Coin Silver (End Contact), Copper Alloy (Centre Contact)

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Stock information temporarily unavailable.

BD 7.227

BD 7.227 Each (Exc. Vat)

BD 7.950

BD 7.950 Each (inc. VAT)

C & K Panel Mount Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
Select packaging type

BD 7.227

BD 7.227 Each (Exc. Vat)

BD 7.950

BD 7.950 Each (inc. VAT)

C & K Panel Mount Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Right Angle PC Pin

Actuator Type

Slide

Length

12.7mm

Width

11.43mm

Depth

6.6mm

Dimensions

12.7 x 11.43 x 6.6mm

Contact Resistance

10mΩ

Voltage Rating

28 V dc, 120V ac

Contact Material

Coin Silver (End Contact), Copper Alloy (Centre Contact)

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C