Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

RS Stock No.: 283-8992Brand: C & KManufacturers Part No.: 7201J91ZQE22
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Nylon

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Flat Toggle Switches

The 7000 Series flat toggle switches have been designed for a wide range of applications including telecommunications, instrumentation and medical equipment. The terminals have been epoxy sealed to prevent contamination during soldering.

Panel mount double pole flat toggle switches
Centre off and non centre off versions available
Solder tags
Silver contacts
Contact Rating-A 2A
Contact Rating-V 250Vac 5A @ 125 Vac or 28 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.950

BD 10.950 Each (Exc. Vat)

BD 12.045

BD 12.045 Each (inc. VAT)

C & K Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

BD 10.950

BD 10.950 Each (Exc. Vat)

BD 12.045

BD 12.045 Each (inc. VAT)

C & K Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 10.950
25 - 49BD 10.720
50 - 99BD 10.400
100 - 249BD 9.850
250+BD 8.756

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

C & K

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Nylon

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Flat Toggle Switches

The 7000 Series flat toggle switches have been designed for a wide range of applications including telecommunications, instrumentation and medical equipment. The terminals have been epoxy sealed to prevent contamination during soldering.

Panel mount double pole flat toggle switches
Centre off and non centre off versions available
Solder tags
Silver contacts
Contact Rating-A 2A
Contact Rating-V 250Vac 5A @ 125 Vac or 28 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in