Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Push Button Style
Square
LED Colour
Green
Contact Current Rating
1 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Over Nickel Plated Coin Silver
Manufacturer Part No.
8121J85ZGE226
Product details
Front Mount, Snap-in Pushbuttons
Front-mounting, snap-in single pole momentary pushbuttons
Gold-plated break before make contacts
Available as standard or illuminated version
The illuminated models are equipped with a rectangular LED
Positive tactile feel
Approvals
UL; CSA
BD 14.542
BD 14.542 Each (Exc. Vat)
BD 15.996
BD 15.996 Each (inc. VAT)
1
BD 14.542
BD 14.542 Each (Exc. Vat)
BD 15.996
BD 15.996 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.542 |
5 - 9 | BD 14.113 |
10 - 24 | BD 13.673 |
25 - 49 | BD 12.947 |
50+ | BD 11.930 |
Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Push Button Style
Square
LED Colour
Green
Contact Current Rating
1 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Over Nickel Plated Coin Silver
Manufacturer Part No.
8121J85ZGE226
Product details
Front Mount, Snap-in Pushbuttons
Front-mounting, snap-in single pole momentary pushbuttons
Gold-plated break before make contacts
Available as standard or illuminated version
The illuminated models are equipped with a rectangular LED
Positive tactile feel
Approvals
UL; CSA