Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

C & K Push Button Switch, Momentary, Panel Mount, SPDT

RS Stock No.: 516-160Brand: C & KManufacturers Part No.: 8121SHZGEDistrelec Article No.: 30119444
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Contact Current Rating

1 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8121SHZGE

Distrelec Product Id

30119444

Product details

80 Series Pushbutton Switches & Accessories

These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment

Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning

Stock information temporarily unavailable.

BD 7.260

BD 7.260 Each (Exc. Vat)

BD 7.986

BD 7.986 Each (inc. VAT)

C & K Push Button Switch, Momentary, Panel Mount, SPDT
Select packaging type

BD 7.260

BD 7.260 Each (Exc. Vat)

BD 7.986

BD 7.986 Each (inc. VAT)

C & K Push Button Switch, Momentary, Panel Mount, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Contact Current Rating

1 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8121SHZGE

Distrelec Product Id

30119444

Product details

80 Series Pushbutton Switches & Accessories

These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment

Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning