Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.4mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Contact Current Rating
400 mA @ 20 V
Terminal Type
Solder
Contact Material
Gold Over Nickel Plated Coin Silver
Manufacturer Part No.
8125SHZBE
Distrelec Product Id
30259346
Product details
80 Series Pushbutton Switches & Accessories
These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.
Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment
Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning
BD 5.599
BD 5.599 Each (Exc. Vat)
BD 6.159
BD 6.159 Each (inc. VAT)
1
BD 5.599
BD 5.599 Each (Exc. Vat)
BD 6.159
BD 6.159 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.599 |
10 - 24 | BD 5.428 |
25 - 49 | BD 5.264 |
50 - 99 | BD 5.022 |
100+ | BD 4.697 |
Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.4mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Contact Current Rating
400 mA @ 20 V
Terminal Type
Solder
Contact Material
Gold Over Nickel Plated Coin Silver
Manufacturer Part No.
8125SHZBE
Distrelec Product Id
30259346
Product details
80 Series Pushbutton Switches & Accessories
These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.
Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment
Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning