C & K Push Button Switch, Momentary, Panel Mount, 6.4mm Cutout, DPDT

RS Stock No.: 204-8060Brand: C & KManufacturers Part No.: 8225SHZBE
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.4mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

400 mA @ 20 V

Terminal Type

Solder

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8225SHZBE

Product details

80 Series Pushbutton Switches & Accessories

These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment

Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning

Stock information temporarily unavailable.

BD 8.261

BD 8.261 Each (Exc. Vat)

BD 9.087

BD 9.087 Each (inc. VAT)

C & K Push Button Switch, Momentary, Panel Mount, 6.4mm Cutout, DPDT

BD 8.261

BD 8.261 Each (Exc. Vat)

BD 9.087

BD 9.087 Each (inc. VAT)

C & K Push Button Switch, Momentary, Panel Mount, 6.4mm Cutout, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.261
5 - 9BD 8.019
10 - 24BD 7.777
25 - 49BD 7.364
50+BD 6.776

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.4mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

400 mA @ 20 V

Terminal Type

Solder

Contact Material

Gold Over Nickel Plated Coin Silver

Manufacturer Part No.

8225SHZBE

Product details

80 Series Pushbutton Switches & Accessories

These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.

Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment

Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning